Texas Instruments, DAC Octal 16 bit- ±15LSB Parallel, 64-Pin TQFP
- RS Stock No.:
- 709-3891
- Mfr. Part No.:
- DAC8728SPAG
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-3891
- Mfr. Part No.:
- DAC8728SPAG
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 16 bit | |
| Full Scale Error | ±15LSB | |
| Integral Nonlinearity Error | ±4LSB | |
| Number of DAC Channels | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Parallel | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | External | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 30.5 V, 33.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 10 x 1mm | |
| Maximum Operating Temperature | 105 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 16 bit | ||
Full Scale Error ±15LSB | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 8 | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 64 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Parallel | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference External | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 30.5 V, 33.5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 10 x 1mm | ||
Maximum Operating Temperature 105 °C | ||
