Texas Instruments, DAC Dual 16 bit-, 2Msps, ±4LSB Parallel, 38-Pin TSSOP

Discontinued
Packaging Options:
RS Stock No.:
662-1631
Mfr. Part No.:
DAC8822QCDBT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

R-2R, Resistor String

Resolution

16 bit

Conversion Rate

2Msps

Full Scale Error

±4LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

2

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Maximum Settling Time

0.5µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Maximum Operating Temperature

125 °C

Dimensions

9.7 x 4.4 x 1.15mm

Minimum Operating Temperature

-40 °C

Digital to Analogue Converters 16 Bit, Texas Instruments


A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.


Digital to Analogue Converters - Texas Instruments