Texas Instruments, DAC 10 bit- -1%FSR Serial (SPI/QSPI/Microwire), 8-Pin MSOP
- RS Stock No.:
- 651-2098
- Mfr. Part No.:
- DAC101S101CIMM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 651-2098
- Mfr. Part No.:
- DAC101S101CIMM/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 10 bit | |
| Full Scale Error | -1%FSR | |
| Integral Nonlinearity Error | ±2.8LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Settling Time | 7.5µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Unipolar | |
| Voltage Reference | Supply | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Power Supply Type | Single | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 10 bit | ||
Full Scale Error -1%FSR | ||
Integral Nonlinearity Error ±2.8LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Settling Time 7.5µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference Supply | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Power Supply Type Single | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
