Texas Instruments, DAC Quad 12 bit- -0.75%FSR Serial (SPI/QSPI/Microwire), 10-Pin MSOP

Subtotal (1 pack of 5 units)*

£24.95

(exc. VAT)

£29.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 655 unit(s) ready to ship
  • Plus 999,999,340 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£4.99£24.95

*price indicative

Packaging Options:
RS Stock No.:
651-2026
Mfr. Part No.:
DAC124S085CIMM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Resistor String

Resolution

12 bit

Full Scale Error

-0.75%FSR

Integral Nonlinearity Error

±8LSB

Number of DAC Channels

4

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

10

Maximum Settling Time

8.5µs

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

3 x 3 x 0.86mm

Maximum Operating Temperature

105 °C

Digital to Analogue Converters 12 Bit, 2- 4- 8-Channels, Texas Instruments


A range of Dual, Quad and Eight channel 12-bit Digital to Analogue Converters (DACs) from Texas Instruments. The range includes both Parallel and Serial interface types with various output options.


Digital to Analogue Converters - Texas Instruments

Related links