- RS Stock No.:
- 622-9409
- Mfr. Part No.:
- MAX531ACSD+
- Brand:
- Maxim
Discontinued product
- RS Stock No.:
- 622-9409
- Mfr. Part No.:
- MAX531ACSD+
- Brand:
- Maxim
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±0.5LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Settling Time | 25µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Dual, Single |
Dimensions | 8.75 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 622-9409
- Mfr. Part No.:
- MAX531ACSD+
- Brand:
- Maxim