- RS Stock No.:
- 496-9925
- Mfr. Part No.:
- AD9748ACPZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 496-9925
- Mfr. Part No.:
- AD9748ACPZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Segmented |
Resolution | 8 bit |
Conversion Rate | 210Msps |
Full Scale Error | ±0.5%FSR |
Integral Nonlinearity Error | ±0.25LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Maximum Settling Time | 0.011µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 3.3 V |
Power Supply Type | Single |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 5 x 0.83mm |