Texas Instruments DAC714P, Serial DAC, 86ksps, 16-Pin PDIP
- RS Stock No.:
- 207-2372
- Mfr. Part No.:
- DAC714P
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 207-2372
- Mfr. Part No.:
- DAC714P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | R-2R, Resistor String | |
| Resolution | 16 bit | |
| Conversion Rate | 86ksps | |
| Full Scale Error | ±0.25%FSR | |
| Integral Nonlinearity Error | ±4LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial | |
| Output Polarity | Bipolar, Unipolar | |
| Voltage Reference | Internal | |
| Power Supply Type | Dual | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture R-2R, Resistor String | ||
Resolution 16 bit | ||
Conversion Rate 86ksps | ||
Full Scale Error ±0.25%FSR | ||
Integral Nonlinearity Error ±4LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial | ||
Output Polarity Bipolar, Unipolar | ||
Voltage Reference Internal | ||
Power Supply Type Dual | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
