- RS Stock No.:
- 191-4801
- Mfr. Part No.:
- MAX548ACUA+
- Brand:
- Maxim Integrated
136 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£6.555
(exc. VAT)
£7.866
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £6.555 | £13.11 |
10 - 24 | £5.915 | £11.83 |
26 - 98 | £5.645 | £11.29 |
100 - 248 | £5.075 | £10.15 |
250 + | £5.06 | £10.12 |
*price indicative |
- RS Stock No.:
- 191-4801
- Mfr. Part No.:
- MAX548ACUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
+2.5V to +5.5V Single-Supply Operation
±1LSB (max) TUE
Power-On Reset Clears All Registers to Zero
Low Operating Current:
150μA (MAX548A/MAX549A, VREF = +2.5V)
75μA (MAX550A, VREF = +2.5V)
1μA Shutdown Mode
10MHz, 3-Wire Serial Interface Compatible with SPI/QSPI and Microwire
μMAX Package-50% Smaller than 8-Pin SO
Independent Shutdown of DACs (MAX548A/MAX549A)
Applications/Uses
Battery-Powered Applications
Comparator-Level Settings
Digital Gain and Offset Control
GaAs Amp Bias Control
General Purpose
VCXO Control
±1LSB (max) TUE
Power-On Reset Clears All Registers to Zero
Low Operating Current:
150μA (MAX548A/MAX549A, VREF = +2.5V)
75μA (MAX550A, VREF = +2.5V)
1μA Shutdown Mode
10MHz, 3-Wire Serial Interface Compatible with SPI/QSPI and Microwire
μMAX Package-50% Smaller than 8-Pin SO
Independent Shutdown of DACs (MAX548A/MAX549A)
Applications/Uses
Battery-Powered Applications
Comparator-Level Settings
Digital Gain and Offset Control
GaAs Amp Bias Control
General Purpose
VCXO Control
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Maximum Settling Time | 4µs |
Voltage Reference | Internal |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.5 to 5.5 V |
Maximum Operating Temperature | 70 °C |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Operating Temperature | 0 °C |