- RS Stock No.:
- 190-5111
- Mfr. Part No.:
- MAX5190BEEG+
- Brand:
- Maxim Integrated
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£6.155
(exc. VAT)
£7.386
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £6.155 | £12.31 |
10 - 24 | £4.465 | £8.93 |
26 - 98 | £3.925 | £7.85 |
100 + | £3.825 | £7.65 |
*price indicative |
- RS Stock No.:
- 190-5111
- Mfr. Part No.:
- MAX5190BEEG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
+2.7V to +3.3V Single-Supply Operation
Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
Fully Differential Output
Low-Current Standby or Full Shutdown Modes
Internal +1.2V Low-Noise Bandgap Reference
Small 24-Pin QSOP Package
Applications
Arbitrary Waveform Generation (AWG)
Digital Signal Processing (DSP)
Imaging
Signal Reconstruction
Wide Spurious-Free Dynamic Range: 70dB at fOUT = 2.2MHz
Fully Differential Output
Low-Current Standby or Full Shutdown Modes
Internal +1.2V Low-Noise Bandgap Reference
Small 24-Pin QSOP Package
Applications
Arbitrary Waveform Generation (AWG)
Digital Signal Processing (DSP)
Imaging
Signal Reconstruction
Specifications
Attribute | Value |
---|---|
Architecture | Current Resistor |
Resolution | 8 bit |
Full Scale Error | ±20LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 24 |
Maximum Settling Time | 25ns |
Digital Interface Type | Parallel |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 3.3 V |
Dimensions | 8.74 x 3.99 x 1.65mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |