Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Digital to Analogue Converters
Microchip, DAC 8 bit- 5.2LSB Serial (I2C), 6-Pin SOT-23
RS Stock No.:
165-2211
Mfr. Part No.:
MCP4706A1T-E/CH
Brand:
Microchip
View this category
Discontinued product
RS Stock No.:
165-2211
Mfr. Part No.:
MCP4706A1T-E/CH
Brand:
Microchip
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
MCP4706 Series 8 Bit Digital-to-Analogue Converters
Digital to Analogue Converters - Microchip
Attribute
Value
Architecture
Resistor String
Resolution
8 bit
Full Scale Error
5.2LSB
Integral Nonlinearity Error
0.907LSB
Number of DAC Channels
1
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
6
Maximum Settling Time
6µs
Digital Interface Type
Serial (I2C)
Output Polarity
Bipolar
Voltage Reference
External
Typical Single Supply Voltage
5.5 V
Power Supply Type
Single
Dimensions
3.1 x 1.8 x 1.3mm
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C