- RS Stock No.:
- 162-5003
- Mfr. Part No.:
- DAC811KU
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 20)
£24.676
(exc. VAT)
£29.611
(inc. VAT)
Units | Per unit | Per Tube* |
20 + | £24.676 | £493.52 |
*price indicative |
- RS Stock No.:
- 162-5003
- Mfr. Part No.:
- DAC811KU
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 250ksps |
Full Scale Error | ±0.2%FSR |
Integral Nonlinearity Error | ±0.25LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 28 |
Maximum Settling Time | 4µs |
Digital Interface Type | Parallel |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Dual |
Minimum Operating Temperature | 0 °C |
Dimensions | 18 x 7.52 x 2.35mm |
Maximum Operating Temperature | 70 °C |