- RS Stock No.:
- 162-4995
- Mfr. Part No.:
- DAC081S101CIMK/NOPB
- Brand:
- Texas Instruments
2000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.715
(exc. VAT)
£0.858
(inc. VAT)
Units | Per unit | Per Reel* |
1000 + | £0.715 | £715.00 |
*price indicative |
- RS Stock No.:
- 162-4995
- Mfr. Part No.:
- DAC081S101CIMK/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 8 Bit, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 8 bit |
Full Scale Error | -1%FSR |
Integral Nonlinearity Error | ±0.75LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | TSOT |
Pin Count | 6 |
Maximum Settling Time | 5µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 2.97 x 1.65 x 0.87mm |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 162-4995
- Mfr. Part No.:
- DAC081S101CIMK/NOPB
- Brand:
- Texas Instruments