Texas Instruments, DAC 12 bit-, 95ksps, -1.25%FSR Serial (SPI/QSPI/Microwire), 8-Pin MSOP
- RS Stock No.:
- 162-4654
- Mfr. Part No.:
- DAC7513E/250
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-4654
- Mfr. Part No.:
- DAC7513E/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Resolution | 12 bit | |
| Conversion Rate | 95ksps | |
| Full Scale Error | -1.25%FSR | |
| Integral Nonlinearity Error | ±8LSB | |
| Number of DAC Channels | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Settling Time | 10µs | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Output Polarity | Unipolar | |
| Voltage Reference | External | |
| Typical Single Supply Voltage | 5.5 V | |
| Power Supply Type | Single | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 105 °C | |
| Dimensions | 3 x 3 x 0.97mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Resolution 12 bit | ||
Conversion Rate 95ksps | ||
Full Scale Error -1.25%FSR | ||
Integral Nonlinearity Error ±8LSB | ||
Number of DAC Channels 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Settling Time 10µs | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Output Polarity Unipolar | ||
Voltage Reference External | ||
Typical Single Supply Voltage 5.5 V | ||
Power Supply Type Single | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 105 °C | ||
Dimensions 3 x 3 x 0.97mm | ||
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
