- RS Stock No.:
- 162-4169
- Mfr. Part No.:
- DAC7611P
- Brand:
- Texas Instruments
Available to back order for despatch when stock is available
Added
Price Each (In a Tube of 50)
£6.446
(exc. VAT)
£7.735
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | £6.446 | £322.30 |
100 + | £6.124 | £306.20 |
*price indicative |
- RS Stock No.:
- 162-4169
- Mfr. Part No.:
- DAC7611P
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Conversion Rate | 132ksps |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Settling Time | 7µs |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Dimensions | 9.81 x 6.35 x 4.57mm |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |