- RS Stock No.:
- 160-2531
- Mfr. Part No.:
- ADAU1966WBSTZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 160-2531
- Mfr. Part No.:
- ADAU1966WBSTZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Audio Digital to Analogue Converters, Analog Devices
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Resolution | 24 bit |
Full Scale Error | ±25mV |
Number of DAC Channels | 16 |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 80 |
Digital Interface Type | Serial (SPI) |
Output Polarity | Unipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 3 → 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | -40 °C |
Dimensions | 14.2 x 14.2 x 1.45mm |
Maximum Operating Temperature | +125 °C |