Texas Instruments DAC 12 bit- 1 SPI, QSPI, Microwire, 6-Pin TSOT

Subtotal (1 reel of 1000 units)*

£1,694.00

(exc. VAT)

£2,033.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£1.694£1,694.00

*price indicative

RS Stock No.:
102-5629
Mfr. Part No.:
DAC121S101CIMK/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

DAC

Architecture

Resistor String

Resolution

12 bit

Number of Channels

1

Mount Type

Surface

Package Type

TSOT

Minimum Supply Voltage

3.3V

Pin Count

6

Maximum Supply Voltage

5V

Interface Type

SPI, QSPI, Microwire

Settling Time

10μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

DAC121S101

Height

2.97mm

Voltage Reference

Supply

Standards/Approvals

REACH, RoHS

Automotive Standard

No

Digital to Analogue Converters 12 Bit, Single, Texas Instruments


Digital to Analogue Converters - Texas Instruments


Related links