Analog Devices, DAC Octal 8 bit- ±4LSB Serial, 16-Pin SSOP

Discontinued
RS Stock No.:
411-918
Mfr. Part No.:
LTC1665CGN#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Resolution

8 bit

Full Scale Error

±4LSB

Integral Nonlinearity Error

±1LSB

Number of DAC Channels

8

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Maximum Settling Time

30µs

Digital Interface Type

Serial

Output Polarity

Bipolar

Voltage Reference

External

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Maximum Operating Temperature

70 °C

Dimensions

4.978 x 3.988 x 1.478mm

Minimum Operating Temperature

0 °C

RoHS Status: Not Applicable

Digital to Analogue Converters 8 Bit, Linear Technology



Digital to Analogue Converters - Linear Technology