Texas Instruments DAC 8 bit- 8 QSPI, SPI, Microwire, 16-Pin TSSOP
- RS Stock No.:
- 407-331
- Mfr. Part No.:
- DAC088S085CIMT/NOPB
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£3.90
(exc. VAT)
£4.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.90 |
*price indicative
- RS Stock No.:
- 407-331
- Mfr. Part No.:
- DAC088S085CIMT/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Resistor String | |
| Product Type | DAC | |
| Resolution | 8 bit | |
| Number of Channels | 8 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Settling Time | 4.5μs | |
| Interface Type | QSPI, SPI, Microwire | |
| Maximum Operating Temperature | 125°C | |
| Width | 0.9 mm | |
| Standards/Approvals | RoHS, REACH | |
| Voltage Reference | External | |
| Height | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Resistor String | ||
Product Type DAC | ||
Resolution 8 bit | ||
Number of Channels 8 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Settling Time 4.5μs | ||
Interface Type QSPI, SPI, Microwire | ||
Maximum Operating Temperature 125°C | ||
Width 0.9 mm | ||
Standards/Approvals RoHS, REACH | ||
Voltage Reference External | ||
Height 5mm | ||
Automotive Standard No | ||
