Texas Instruments, Quad 24-bit- ADC 2ksps, 20-Pin TSSOP
- RS Stock No.:
- 923-6696
- Mfr. Part No.:
- ADS1247IPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-6696
- Mfr. Part No.:
- ADS1247IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 4 | |
| Resolution | 24-bit | |
| Sampling Rate | 2ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Integral Nonlinearity Error | 15ppm FSR | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 3.3 V | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 4 | ||
Resolution 24-bit | ||
Sampling Rate 2ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Integral Nonlinearity Error 15ppm FSR | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 3.3 V | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
