Texas Instruments 8 12 bit, 12 bit- ADC 50 ksps, 16-Pin TSSOP
- RS Stock No.:
- 923-3710
- Mfr. Part No.:
- ADS7828EB/250
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£1,039.50
(exc. VAT)
£1,247.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £4.158 | £1,039.50 |
*price indicative
- RS Stock No.:
- 923-3710
- Mfr. Part No.:
- ADS7828EB/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR, SAR | |
| Product Type | ADC | |
| Number of ADCs | 8 | |
| Resolution | 12 bit, 12 bit | |
| Sampling Rate | 50ksps | |
| Input Type | Voltage, Voltage | |
| Mount Type | Surface, Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | I2C | |
| Maximum Operating Temperature | 85°C | |
| Series | ADS7828 | |
| Maximum Supply Voltage | 5.25V | |
| Height | 1.2mm | |
| Minimum Supply Voltage | 3.3V | |
| Length | 5.4mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR, SAR | ||
Product Type ADC | ||
Number of ADCs 8 | ||
Resolution 12 bit, 12 bit | ||
Sampling Rate 50ksps | ||
Input Type Voltage, Voltage | ||
Mount Type Surface, Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Interface Type I2C | ||
Maximum Operating Temperature 85°C | ||
Series ADS7828 | ||
Maximum Supply Voltage 5.25V | ||
Height 1.2mm | ||
Minimum Supply Voltage 3.3V | ||
Length 5.4mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Automotive Standard No | ||
Analogue to Digital Converters 12 Bit, Multi-Channel (<=10MSPS), Texas Instruments
A range of 12-bit Analogue to Digital Converters (ADCs) with conversion speeds of up to 10 MSPS from Texas Instruments. The range includes both Parallel and Serial Interface types and covers various ADC architectures including SAR, Pipelined and Delta-Sigma types.
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 12 bit 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 200 ksps, 16-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 500 ksps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 1 Msps, 16-Pin TSSOP
- Texas Instruments 8 12 bit- ADC 10 sps, 16-Pin TSSOP
- Texas Instruments 8 8 bit- ADC 70 ksps, 16-Pin TSSOP
- Texas Instruments 1 12 bit- ADC 50 kHz, 8-Pin VSSOP
