Texas Instruments 1 16 bit- ADC 0.13 ksps, 6-Pin SOT-23
- RS Stock No.:
- 923-3707
- Mfr. Part No.:
- ADS1110A0IDBVT
- Brand:
- Texas Instruments
Subtotal (1 reel of 250 units)*
£837.75
(exc. VAT)
£1,005.25
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £3.351 | £837.75 |
*price indicative
- RS Stock No.:
- 923-3707
- Mfr. Part No.:
- ADS1110A0IDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 16 bit | |
| Sampling Rate | 0.13ksps | |
| Input Type | Voltage | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Serial-I2C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 5V | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Maximum Supply Voltage | 5.5V | |
| Series | ADS1110 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 16 bit | ||
Sampling Rate 0.13ksps | ||
Input Type Voltage | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Interface Type Serial-I2C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 5V | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Length 3.1mm | ||
Maximum Supply Voltage 5.5V | ||
Series ADS1110 | ||
Automotive Standard No | ||
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 16 bit- ADC 0.13 ksps, 6-Pin SOT-23
- Texas Instruments 1 12 bit- ADC 200 ksps, 6-Pin SOT-23
- Texas Instruments 1 16 bit- ADC 200 ksps, 8-Pin SOIC
- Texas Instruments 1 16 bit- ADC 500 ksps, 24-Pin TSSOP
- Texas Instruments 1 16 bit- ADC 250 ksps, 8-Pin MSOP
- Texas Instruments 1 16 bit- ADC 250 ksps, 20-Pin SOIC
- Texas Instruments 1 16 bit- ADC 250 ksps, 28-Pin SOIC
- Texas Instruments 1 16 bit- ADC 0.86 ksps, 10-Pin VSSOP
