Texas Instruments 1 16 bit- ADC 250 ksps, 28-Pin SOIC
- RS Stock No.:
- 922-2599
- Mfr. Part No.:
- ADS8505IDW
- Brand:
- Texas Instruments
Subtotal (1 tube of 20 units)*
£348.50
(exc. VAT)
£418.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 + | £17.425 | £348.50 |
*price indicative
- RS Stock No.:
- 922-2599
- Mfr. Part No.:
- ADS8505IDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Product Type | ADC | |
| Number of ADCs | 1 | |
| Resolution | 16 bit | |
| Sampling Rate | 250ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Parallel | |
| Maximum Operating Temperature | 85°C | |
| Series | ADS8505 | |
| Height | 2.64mm | |
| Length | 18.08mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.25V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Product Type ADC | ||
Number of ADCs 1 | ||
Resolution 16 bit | ||
Sampling Rate 250ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type SOIC | ||
Pin Count 28 | ||
Minimum Operating Temperature -40°C | ||
Interface Type Parallel | ||
Maximum Operating Temperature 85°C | ||
Series ADS8505 | ||
Height 2.64mm | ||
Length 18.08mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.25V | ||
Automotive Standard No | ||
Analogue to Digital Converters 16 Bit, Single-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 1 16 bit- ADC 250 ksps, 28-Pin SOIC
- Texas Instruments 1 16 bit- ADC 250 ksps, 20-Pin SOIC
- Texas Instruments 1 16 bit- ADC 100 ksps, 28-Pin SOIC
- Texas Instruments 1 16 bit- ADC 250 ksps, 8-Pin MSOP
- Texas Instruments 1 16 bit- ADC 100 ksps, 8-Pin VSSOP
- Texas Instruments 1 16 bit- ADC 100 ksps, 8-Pin MSOP
- Texas Instruments 1 16 bit- ADC 200 ksps, 8-Pin SOIC
- Texas Instruments 1 16 bit- ADC 40 ksps, 16-Pin SOIC
