Texas Instruments, Octal 24-bit- ADC 780ksps, 48-Pin TQFP
- RS Stock No.:
- 922-2568
- Mfr. Part No.:
- ADS1216Y/250
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-2568
- Mfr. Part No.:
- ADS1216Y/250
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 8 | |
| Resolution | 24-bit | |
| Sampling Rate | 780ksps | |
| Input Signal Type | Pseudo Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Integral Nonlinearity Error | ±0.002%FSR | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 7 x 7 x 1mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 8 | ||
Resolution 24-bit | ||
Sampling Rate 780ksps | ||
Input Signal Type Pseudo Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Integral Nonlinearity Error ±0.002%FSR | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 7 x 7 x 1mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
