Texas Instruments, 24-bit- ADC 14ksps, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-5258
Mfr. Part No.:
ADS1259IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

24-bit

Sampling Rate

14ksps

Input Signal Type

Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Integral Nonlinearity Error

±0.0003%FSR

Digital Interface Type

Serial (SPI)

Power Supply Type

Dual

Maximum Operating Temperature

125 °C

Dimensions

6.6 x 4.5 x 1.05mm

Minimum Operating Temperature

-40 °C