Microchip 1 22 bit- ADC 0.01 ksps, 8-Pin SOIC

Bulk discount available

Subtotal (1 tube of 100 units)*

£211.00

(exc. VAT)

£253.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 100£2.11£211.00
200 - 400£2.055£205.50
500 +£2.005£200.50

*price indicative

RS Stock No.:
912-3017
Mfr. Part No.:
MCP3550-50E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Architecture

Delta Sigma

Product Type

ADC

Number of ADCs

1

Resolution

22 bit

Sampling Rate

0.01ksps

Mount Type

Surface

Input Type

Voltage

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI

Maximum Operating Temperature

125°C

Series

MCP3550

Length

5.01mm

Maximum Supply Voltage

5.5V

Height

1.44mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Automotive Standard

AEC-Q100

MCP34/MCP35 Series Delta-Sigma Analogue-to-Digital Converters


Analogue to Digital Converters - Microchip


Related links