Analog Devices 2 12 bit- 10/12 Bit ADC 250 ksps, 8-Pin TSOT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
877-8776
Mfr. Part No.:
AD7921AUJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

10/12 Bit ADC

Architecture

SAR

Number of ADCs

2

Resolution

12 bit

Sampling Rate

250ksps

Input Type

Voltage

Mount Type

Surface

Package Type

TSOT

Pin Count

8

Minimum Operating Temperature

-40°C

Interface Type

SPI, QSPI, Microwire

Maximum Operating Temperature

85°C

Height

1.1mm

Maximum Supply Voltage

5.25V

Series

AD7921

Length

3.2mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.35V

Automotive Standard

No

Analogue to Digital Converters 12 Bit, Single, 130kSPS to 250kSPS, Analog Devices


Analogue to Digital Converters - Analog Devices


Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

Related links