Analog Devices, 12-bit- ADC 200ksps, 24-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
877-8760
Mfr. Part No.:
AD7853ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

200ksps

Input Signal Type

Pseudo Differential

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Power Supply Type

Single

Typical Single Supply Voltage

3 to 5.5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

15.45 x 7.6 x 2.186mm