Analog Devices, Octal 24-bit- ADC, 32-Pin LFCSP WQ
- RS Stock No.:
- 806-5588
- Mfr. Part No.:
- AD7194BCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-5588
- Mfr. Part No.:
- AD7194BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Delta Sigma | |
| Number of ADCs | 8 | |
| Resolution | 24-bit | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP WQ | |
| Pin Count | 32 | |
| Integral Nonlinearity Error | ±30LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.25 V | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5.1 x 5.1 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Delta Sigma | ||
Number of ADCs 8 | ||
Resolution 24-bit | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LFCSP WQ | ||
Pin Count 32 | ||
Integral Nonlinearity Error ±30LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.25 V | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
