Analog Devices, Dual 14-bit- ADC 210Msps, 64-Pin LFCSP
- RS Stock No.:
- 804-9987
- Mfr. Part No.:
- AD9643BCPZ-210
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-9987
- Mfr. Part No.:
- AD9643BCPZ-210
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | Pipelined | |
| Number of ADCs | 2 | |
| Resolution | 14-bit | |
| Sampling Rate | 210Msps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 64 | |
| Integral Nonlinearity Error | ±2LSB | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.7 to 1.9 V | |
| Dimensions | 9.1 x 9.1 x 0.95mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture Pipelined | ||
Number of ADCs 2 | ||
Resolution 14-bit | ||
Sampling Rate 210Msps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 64 | ||
Integral Nonlinearity Error ±2LSB | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.7 to 1.9 V | ||
Dimensions 9.1 x 9.1 x 0.95mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
