Analog Devices, Octal 10-bit- ADC 625ksps, 36-Pin LFCSP
- RS Stock No.:
- 796-8900
- Mfr. Part No.:
- AD7292BCPZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 796-8900
- Mfr. Part No.:
- AD7292BCPZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 8 | |
| Resolution | 10-bit | |
| Sampling Rate | 625ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP | |
| Pin Count | 36 | |
| Integral Nonlinearity Error | ±0.6LSB | |
| Digital Interface Type | Serial (SPI) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 4.75 to 5.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 6.1 x 6.1 x 0.75mm | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 8 | ||
Resolution 10-bit | ||
Sampling Rate 625ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LFCSP | ||
Pin Count 36 | ||
Integral Nonlinearity Error ±0.6LSB | ||
Digital Interface Type Serial (SPI) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 4.75 to 5.25 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 6.1 x 6.1 x 0.75mm | ||
Maximum Operating Temperature 125 °C | ||
