Maxim Integrated, 18-bit- ADC 225ksps, 10-Pin μMAX
- RS Stock No.:
- 783-3816
- Mfr. Part No.:
- MAX11212BEUB+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-3816
- Mfr. Part No.:
- MAX11212BEUB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 18-bit | |
| Sampling Rate | 225ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | μMAX | |
| Pin Count | 10 | |
| Integral Nonlinearity Error | +10ppm FSR | |
| Digital Interface Type | Serial | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 1.7 to 3.6 V, 2.7 to 3.6 V | |
| Dimensions | 3.05 x 3.05 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 18-bit | ||
Sampling Rate 225ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type μMAX | ||
Pin Count 10 | ||
Integral Nonlinearity Error +10ppm FSR | ||
Digital Interface Type Serial | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 1.7 to 3.6 V, 2.7 to 3.6 V | ||
Dimensions 3.05 x 3.05 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
