Texas Instruments, 8-bit- ADC 200ksps, 6-Pin SOT-23
- RS Stock No.:
- 761-5321
- Mfr. Part No.:
- ADC081S021CIMF/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-5321
- Mfr. Part No.:
- ADC081S021CIMF/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 8-bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Integral Nonlinearity Error | ±0.3LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 to 5.25 V | |
| Maximum Operating Temperature | 85 °C | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Sampling Rate 200ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Integral Nonlinearity Error ±0.3LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 to 5.25 V | ||
Maximum Operating Temperature 85 °C | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
