Analog Devices, 12-bit- ADC 1Msps, 6-Pin SC-70

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
759-0976
Mfr. Part No.:
AD7476AAKSZ-500RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

1Msps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Integral Nonlinearity Error

±0.75LSB

Digital Interface Type

Serial (SPI/QSPI/Microwire)

Power Supply Type

Single

Typical Single Supply Voltage

2.35 to 5.5 V

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

85 °C