Texas Instruments 4 16 bit- ADC 860 sps, 10-Pin MSOP
- RS Stock No.:
- 750-6713
- Mfr. Part No.:
- ADS1118IDGST
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£4.72
(exc. VAT)
£5.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 267 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.72 |
| 5 - 9 | £4.48 |
| 10 - 24 | £4.25 |
| 25 - 49 | £4.01 |
| 50 + | £3.78 |
*price indicative
- RS Stock No.:
- 750-6713
- Mfr. Part No.:
- ADS1118IDGST
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | Delta Sigma | |
| Number of ADCs | 4 | |
| Resolution | 16 bit | |
| Sampling Rate | 860sps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | SPI | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.1mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Series | ADS1118 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture Delta Sigma | ||
Number of ADCs 4 | ||
Resolution 16 bit | ||
Sampling Rate 860sps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Interface Type SPI | ||
Maximum Operating Temperature 125°C | ||
Height 1.1mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Series ADS1118 | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 4 16 bit- ADC 860 sps, 10-Pin MSOP
- Texas Instruments 4 16 bit- ADC 860 sps, 10-Pin X2-DFN
- Texas Instruments 3 16 bit- ADC 240 sps, 10-Pin MSOP
- Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 10-Pin MSOP
- Microchip 2 18 bit- ADC 4 sps, 10-Pin MSOP
- Texas Instruments 1 16 bit- ADC 500 ksps, 10-Pin MSOP
- Microchip 2 18 bit- Analogue to Digital Converter (ADC) 3.75 sps, 10-Pin MSOP
- Texas Instruments 4 16 bit- ADC 0.86 ksps, 10-Pin VSSOP
