Texas Instruments 4 12 bit- ADC 100 ksps, 16-Pin WQFN
- RS Stock No.:
- 732-1648
- Mfr. Part No.:
- ADS7924IRTET
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£1.82
(exc. VAT)
£2.18
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,158 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 4 | £1.82 |
| 5 - 9 | £1.73 |
| 10 - 24 | £1.64 |
| 25 - 49 | £1.55 |
| 50 + | £1.46 |
*price indicative
- RS Stock No.:
- 732-1648
- Mfr. Part No.:
- ADS7924IRTET
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | ADC | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 12 bit | |
| Sampling Rate | 100ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | WQFN | |
| Pin Count | 16 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Series | ADS7924 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.5V | |
| Height | 0.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type ADC | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 12 bit | ||
Sampling Rate 100ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type WQFN | ||
Pin Count 16 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Series ADS7924 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.5V | ||
Height 0.8mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments 4 12 bit- ADC 100 ksps, 16-Pin WQFN
- Texas Instruments 4 16 bit- ADC 100 ksps, 16-Pin SSOP
- Texas Instruments 4 12 bit- ADC 3.3 ksps, 10-Pin VSSOP
- Texas Instruments 4 12 bit- ADC 3.3 ksps, 10-Pin X2-DFN
- Microchip 8 12 bit- ADC 100 ksps, 16-Pin PDIP
- Microchip 8 12 bit- ADC 100 ksps, 16-Pin SOIC
- Maxim Integrated 4 12 bit- ADC 133 ksps, 16-Pin QSOP
- Texas Instruments DAC 10 bit- 8 Serial-I2C 16-Pin WQFN
