Texas Instruments 8 16 bit- ADC 2 ksps, 28-Pin TSSOP
- RS Stock No.:
- 732-1537
- Mfr. Part No.:
- ADS1148IPW
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 732-1537
- Mfr. Part No.:
- ADS1148IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Product Type | ADC | |
| Number of ADCs | 8 | |
| Resolution | 16 bit | |
| Sampling Rate | 2ksps | |
| Mount Type | Surface | |
| Input Type | Voltage | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Series | ADS1148 | |
| Minimum Supply Voltage | 2.7V | |
| Length | 9.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Product Type ADC | ||
Number of ADCs 8 | ||
Resolution 16 bit | ||
Sampling Rate 2ksps | ||
Mount Type Surface | ||
Input Type Voltage | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Series ADS1148 | ||
Minimum Supply Voltage 2.7V | ||
Length 9.8mm | ||
Automotive Standard No | ||
Analogue to Digital Converters 16 Bit, Multi-Channel (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Related links
- Texas Instruments 8 16 bit- ADC 2 ksps, 28-Pin TSSOP
- Texas Instruments 8 24 bit- ADC 2 ksps, 28-Pin TSSOP
- Texas Instruments 2 20 bit- ADC 2 ksps, 28-Pin SOIC
- Texas Instruments 2 31 bit- ADC 4 ksps, 28-Pin TSSOP
- Texas Instruments 10 32 bit- ADC 38.4 ksps, 28-Pin TSSOP
- Texas Instruments 8 16 bit- ADC 100 ksps, 20-Pin SSOP
- Texas Instruments 8 16 bit- ADC 500 ksps, 64-Pin LQFP
- Texas Instruments 8 16 bit- ADC 52 ksps, 64-Pin HTQFP
