Texas Instruments, 6 12-bit- ADC 500ksps, 48-Pin TQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-8859
Mfr. Part No.:
ADS7864Y/250G4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

6

Resolution

12-bit

Sampling Rate

500ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Integral Nonlinearity Error

2LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Dimensions

7 x 7 x 1mm