Analog Devices, Quad 10-bit- ADC 100ksps, 16-Pin SOIC
- RS Stock No.:
- 709-6730
- Mfr. Part No.:
- AD7817ARZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 709-6730
- Mfr. Part No.:
- AD7817ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 4 | |
| Resolution | 10-bit | |
| Sampling Rate | 100ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Temperature, Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 3.3 V, 5 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 4 | ||
Resolution 10-bit | ||
Sampling Rate 100ksps | ||
Input Signal Type Single Ended | ||
Input Type Temperature, Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 3.3 V, 5 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
