Analog Devices, Octal 10-bit- ADC 350ksps, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-6727
Mfr. Part No.:
AD7812YRUZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

8

Resolution

10-bit

Sampling Rate

350ksps

Input Signal Type

Pseudo Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Dimensions

6.5 x 4.4 x 1.05mm

Maximum Operating Temperature

105 °C