Analog Devices, 12-bit- ADC, 24-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-6531
Mfr. Part No.:
AD7572AJNZ10
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Dimensions

31.19 x 6.61 x 3.3mm

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Analogue to Digital Converters 12 Bit, Single up to 114kSPS, Analog Devices


A range Analog Devices 12-bit Analogue-to-Digital converters (ADCs) using SAR and Pipelined technologies in single and multiple formats. Available in both Through-hole and Surface Mount packages.

Analogue to Digital Converters - Analog Devices


Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.