Analog Devices, 12-bit- ADC 3000ksps, 8-Pin MSOP
- RS Stock No.:
- 709-6272
- Mfr. Part No.:
- AD7276BRMZ
- Brand:
- Analog Devices
Bulk discount available
Subtotal (1 unit)*
£9.28
(exc. VAT)
£11.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £9.28 |
| 10 - 24 | £8.37 |
| 25 - 49 | £7.98 |
| 50 - 99 | £7.73 |
| 100 + | £6.62 |
*price indicative
- RS Stock No.:
- 709-6272
- Mfr. Part No.:
- AD7276BRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 3000ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | ±1LSB | |
| Digital Interface Type | Serial (SPI/QSPI/Microwire) | |
| Typical Single Supply Voltage | 2.5 V, 3.3 V | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 3 x 3 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 3000ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Integral Nonlinearity Error ±1LSB | ||
Digital Interface Type Serial (SPI/QSPI/Microwire) | ||
Typical Single Supply Voltage 2.5 V, 3.3 V | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 3 x 3 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
