Texas Instruments, 12-bit- ADC 3.3ksps, 10-Pin VSSOP

Bulk discount available

Subtotal (1 unit)*

£2.67

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.67
10 - 99£2.23
100 - 249£1.87
250 - 499£1.83
500 +£1.78

*price indicative

Packaging Options:
RS Stock No.:
709-4557
Mfr. Part No.:
ADS1014IDGST
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

1

Resolution

12-bit

Sampling Rate

3.3ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

10

Integral Nonlinearity Error

0.5LSB

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

3.3 V

Dimensions

3 x 3 x 1.02mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C