Analog Devices, 6 16-bit- ADC 250ksps, 64-Pin LQFP
- RS Stock No.:
- 708-9536
- Mfr. Part No.:
- AD7656YSTZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-9536
- Mfr. Part No.:
- AD7656YSTZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 6 | |
| Resolution | 16-bit | |
| Sampling Rate | 250ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Integral Nonlinearity Error | ±4.5LSB | |
| Digital Interface Type | Parallel & Serial (SPI/QSPI/Microwire) | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 125 °C | |
| Dimensions | 10 x 10 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 6 | ||
Resolution 16-bit | ||
Sampling Rate 250ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 64 | ||
Integral Nonlinearity Error ±4.5LSB | ||
Digital Interface Type Parallel & Serial (SPI/QSPI/Microwire) | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 125 °C | ||
Dimensions 10 x 10 x 1.4mm | ||
