Analog Devices, 16-bit- ADC 2Msps, 48-Pin LQFP
- RS Stock No.:
- 708-9527
- Mfr. Part No.:
- AD7622BSTZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-9527
- Mfr. Part No.:
- AD7622BSTZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 16-bit | |
| Sampling Rate | 2Msps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Integral Nonlinearity Error | ±1.5LSB | |
| Digital Interface Type | Parallel, Serial | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 2.7 V | |
| Dimensions | 7 x 7 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 16-bit | ||
Sampling Rate 2Msps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Integral Nonlinearity Error ±1.5LSB | ||
Digital Interface Type Parallel, Serial | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 2.7 V | ||
Dimensions 7 x 7 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
