Analog Devices, 12-bit- ADC 40000ksps, 28-Pin SSOP

Bulk discount available

Subtotal (1 unit)*

£35.79

(exc. VAT)

£42.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£35.79
5 - 9£35.05
10 - 24£32.99
25 - 49£31.52
50 +£30.68

*price indicative

Packaging Options:
RS Stock No.:
697-7401
Mfr. Part No.:
AD9224ARSZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Architecture

Pipelined

Number of ADCs

1

Resolution

12-bit

Sampling Rate

40000ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±2.5LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Dimensions

10.2 x 5.3 x 1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

85 °C