Analog Devices, 8-bit- ADC 200ksps, 16-Pin SOIC
- RS Stock No.:
- 697-7136
- Mfr. Part No.:
- AD7819YRZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-7136
- Mfr. Part No.:
- AD7819YRZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Architecture | SAR | |
| Number of ADCs | 1 | |
| Resolution | 8-bit | |
| Sampling Rate | 200ksps | |
| Input Signal Type | Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Integral Nonlinearity Error | ±0.5LSB | |
| Digital Interface Type | Parallel | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10 x 4 x 1.5mm | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Architecture SAR | ||
Number of ADCs 1 | ||
Resolution 8-bit | ||
Sampling Rate 200ksps | ||
Input Signal Type Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Integral Nonlinearity Error ±0.5LSB | ||
Digital Interface Type Parallel | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Operating Temperature 125 °C | ||
