Microchip, 22-bit- ADC 0.015ksps, 8-Pin SOIC
- RS Stock No.:
- 669-6102
- Mfr. Part No.:
- MCP3550-60E/SN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 669-6102
- Mfr. Part No.:
- MCP3550-60E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 22-bit | |
| Sampling Rate | 0.015ksps | |
| Input Signal Type | Differential | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Integral Nonlinearity Error | 6ppm FSR | |
| Digital Interface Type | Serial (SPI) | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | 85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 22-bit | ||
Sampling Rate 0.015ksps | ||
Input Signal Type Differential | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Integral Nonlinearity Error 6ppm FSR | ||
Digital Interface Type Serial (SPI) | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature 85 °C | ||
