Texas Instruments, 12-bit- ADC 0.128ksps, 6-Pin SOT-23
- RS Stock No.:
- 661-9843
- Mfr. Part No.:
- ADS1000A0IDBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-9843
- Mfr. Part No.:
- ADS1000A0IDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Architecture | Delta Sigma | |
| Number of ADCs | 1 | |
| Resolution | 12-bit | |
| Sampling Rate | 0.128ksps | |
| Input Signal Type | Differential, Single Ended | |
| Input Type | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Integral Nonlinearity Error | 1LSB | |
| Digital Interface Type | Serial (I2C) | |
| Typical Single Supply Voltage | 5 V | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Architecture Delta Sigma | ||
Number of ADCs 1 | ||
Resolution 12-bit | ||
Sampling Rate 0.128ksps | ||
Input Signal Type Differential, Single Ended | ||
Input Type Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Integral Nonlinearity Error 1LSB | ||
Digital Interface Type Serial (I2C) | ||
Typical Single Supply Voltage 5 V | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
