Texas Instruments ADS822EG4, 10-bit Parallel ADC Differential, Single Ended Input, 28-Pin SSOP

Bulk discount available

Subtotal (1 unit)*

£8.68

(exc. VAT)

£10.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£8.68
25 - 99£7.95
100 - 249£7.34
250 - 499£6.82
500 +£6.36

*price indicative

Packaging Options:
RS Stock No.:
660-7575
Mfr. Part No.:
ADS822EG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Pipelined

Number of ADCs

1

Resolution

10-bit

Sampling Rate

40000ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Integral Nonlinearity Error

±2LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Dimensions

10.2 x 5.3 x 1.95mm

Minimum Operating Temperature

-40 °C