Texas Instruments ADS774JU, 12-bit Parallel ADC, 28-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
660-6421
Mfr. Part No.:
ADS774JU
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

SAR

Number of ADCs

1

Resolution

12-bit

Sampling Rate

125ksps

Input Signal Type

Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

28

Integral Nonlinearity Error

±1LSB

Digital Interface Type

Parallel

Typical Single Supply Voltage

5 V

Dimensions

18 x 7.52 x 2.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C